RC005B150FBG vs CR-E5FL5 feature comparison

RC005B150FBG Fenghua (HK) Electronics Ltd

Buy Now Datasheet

CR-E5FL5

Part not found

Search for CR-E5FL5
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction RECTANGULAR PACKAGE
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.13 mm
Package Length 0.4 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.2 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.0313 W
Rated Temperature 70 °C
Resistance 15 Ω
Resistor Type FIXED RESISTOR
Size Code 01005
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 15 V
Base Number Matches 1

Compare RC005B150FBG with alternatives