RC-RC70V1K2FB vs RC70LFV1201FB feature comparison

RC-RC70V1K2FB TT Electronics Resistors

Buy Now Datasheet

RC70LFV1201FB TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Epoxy Coating Tubular
JESD-609 Code e0 e3
Lead Diameter 0.8 mm 0.8 mm
Lead Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5.5 mm 5.5 mm
Package Length 15.5 mm 15.5 mm
Package Style Axial Axial
Packing Method Box BULK
Rated Power Dissipation (P) 1 W 1 W
Resistance 1200 Ω 1200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn) - hot dipped
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Package Description AXIAL LEADED
HTS Code 8533.21.00.90
Additional Feature PRECISION
Rated Temperature 70 °C

Compare RC-RC70V1K2FB with alternatives

Compare RC70LFV1201FB with alternatives