RC-RC70LFV1K2FB vs RC70V-1K2FPB feature comparison

RC-RC70LFV1K2FB TT Electronics Resistors

Buy Now Datasheet

RC70V-1K2FPB TT Electronics Welwyn Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC WELWYN COMPONENTS LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Epoxy Coating Tubular
JESD-609 Code e3 e0
Lead Diameter 0.8 mm 0.8 mm
Lead Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5.5 mm 5.5 mm
Package Length 15.5 mm 15.5 mm
Package Style Axial Axial
Packing Method Bulk BULK
Rated Power Dissipation (P) 1 W 1 W
Resistance 1200 Ω 1200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn95Pb5)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Package Description Axial,
HTS Code 8533.21.00.90
Category CO2 Kg 3.5
Compliance Temperature Grade Military: -55C to +155C
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Additional Feature PRECISION
Rated Temperature 70 °C

Compare RC-RC70LFV1K2FB with alternatives

Compare RC70V-1K2FPB with alternatives