RC-RC55LFC556RAB vs RC-RC55LFC556RBB feature comparison

RC-RC55LFC556RAB TT Electronics Resistors

Buy Now Datasheet

RC-RC55LFC556RBB TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Epoxy Coating Epoxy Coating
JESD-609 Code e3 e3
Lead Diameter 0.6 mm 0.6 mm
Lead Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 7.2 mm 7.2 mm
Package Style Axial Axial
Packing Method Bulk Box
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 556 Ω 556 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 0.05% 0.1%
Working Voltage 350 V 350 V
Base Number Matches 1 1

Compare RC-RC55LFC556RAB with alternatives

Compare RC-RC55LFC556RBB with alternatives