RBX35-9R31FTE vs SG73P2ETTE9R31F feature comparison

RBX35-9R31FTE Kamaya Inc

Buy Now Datasheet

SG73P2ETTE9R31F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD KOA SPEER ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.1 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.5 mm 2.6 mm
Packing Method TR, Embossed, 7 Inch TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.75 W 0.5 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 9.31 Ω 9.31 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish MATTE TIN OVER NICKEL

Compare RBX35-9R31FTE with alternatives

Compare SG73P2ETTE9R31F with alternatives