RBX16K101JB vs SG73P1JRTTD101J feature comparison

RBX16K101JB Kamaya Inc

Buy Now Datasheet

SG73P1JRTTD101J KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
KAMAYA ELECTRIC CO LTD KOA SPEER ELECTRONICS INC
CHIP CHIP
compliant compliant
EAR99
8533.21.00.30
ANTI-SULFUR ANTI-SULFUR
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
BULK TR, PUNCHED PAPER, 7 INCH
0.25 W 0.2 W
70 °C 70 °C
AEC-Q200 AEC-Q200
100 Ω 100 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
5% 5%
150 V 150 V
1 1
e3
MATTE TIN OVER NICKEL

Compare RBX16K101JB with alternatives

Compare SG73P1JRTTD101J with alternatives