RBV1508
vs
MP1508(W)
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SYNSEMI INC
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Breakdown Voltage-Min |
|
800 V
|
Configuration |
|
BRIDGE, 4 ELEMENTS
|
Diode Type |
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1.1 V
|
Non-rep Pk Forward Current-Max |
|
300 A
|
Number of Elements |
|
4
|
Number of Phases |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Output Current-Max |
|
15 A
|
Peak Reflow Temperature (Cel) |
|
260
|
Rep Pk Reverse Voltage-Max |
|
800 V
|
Surface Mount |
|
NO
|
|
|
|
Compare MP1508(W) with alternatives