RBS10CTP3091
vs
AMF08053K090.25%25PPM/KKP5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Construction
Chip
Chip
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
125 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
Tape, Paper
TR, 7 Inch
Rated Power Dissipation (P)
0.125 W
0.125 W
Resistance
3090 Ω
3090 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RBS10(BCD TOL)
Size Code
0805
0805
Technology
METAL GLAZE/THICK FILM
THIN FILM
Temperature Coefficient
-25,25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
0.25%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Reference Standard
AEC-Q200
Compare RBS10CTP3091 with alternatives
Compare AMF08053K090.25%25PPM/KKP5 with alternatives