RBS04DTP1892
vs
CMP040218K90,5%25PPM/KNS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Manufacturer Series
RBS
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PAPER, 7 INCH
BULK
Rated Power Dissipation (P)
0.0625 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
18900 Ω
18900 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RBS04(BCD TOL)
Size Code
0402
0402
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
2
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Reference Standard
TS 16949
Compare RBS04DTP1892 with alternatives
Compare CMP040218K90,5%25PPM/KNS with alternatives
CMP040218K90,5%25PPM/KNS vs CMF040218K90,5%25PPM/KNS
CMP040218K90,5%25PPM/KNS vs CMP-N040218K90,5%25PPM/KNS
CMP040218K90,5%25PPM/KNS vs CMF-N040218K90,5%25PPM/KNP10
CMP040218K90,5%25PPM/KNS vs RN731ETTP1892D25
CMP040218K90,5%25PPM/KNS vs CMP040218K90,5%25PPM/KNP10
CMP040218K90,5%25PPM/KNS vs SF04R1892DTLA
CMP040218K90,5%25PPM/KNS vs CMF-N040218K90,5%25PPM/KNP20
CMP040218K90,5%25PPM/KNS vs CMP040218K90,5%25PPM/KNP20
CMP040218K90,5%25PPM/KNS vs SF04U1892DTLQ