RBS04BTK1211
vs
CMP04021K210,1%10PPM/KNS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
MICROTECH GMBH ELECTRONIC
Package Description
CHIP, LEAD FREE
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Manufacturer Series
RBS04
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PAPER, 7 INCH
BULK
Rated Power Dissipation (P)
0.0625 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
1210 Ω
1210 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RBS04(BCD TOL)
Size Code
0402
0402
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Reference Standard
TS 16949
Compare RBS04BTK1211 with alternatives
Compare CMP04021K210,1%10PPM/KNS with alternatives
CMP04021K210,1%10PPM/KNS vs ERA2ARB1211X
CMP04021K210,1%10PPM/KNS vs RN73H1EGTP1211B10
CMP04021K210,1%10PPM/KNS vs RN73H1ETTP1211B10
CMP04021K210,1%10PPM/KNS vs WF04W1211ATL
CMP04021K210,1%10PPM/KNS vs CMF-K04021K210,1%10PPM/KNP20
CMP04021K210,1%10PPM/KNS vs CMP04021K210,1%10PPM/KNP10
CMP04021K210,1%10PPM/KNS vs CMP-N04021K210,1%10PPM/KNS
CMP04021K210,1%10PPM/KNS vs CMF-N04021K210,1%10PPM/KNS
CMP04021K210,1%10PPM/KNS vs CMF-N04021K210,1%10PPM/KNP20