RBR81U21502AP
vs
RBR81L21502BM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Bobbin
Bobbin
Lead Diameter
0.5 mm
0.5 mm
Lead Length
25.4 mm
25.4 mm
Lead Spacing
10.3 mm
10.3 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
145 °C
145 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
4 mm
4 mm
Package Length
12.7 mm
12.7 mm
Package Style
Radial
Radial
Rated Power Dissipation (P)
0.1 W
0.1 W
Reference Standard
MIL-R-39005
MIL-R-39005
Resistance
215000 Ω
215000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
0.05%
0.1%
Working Voltage
300 V
300 V
Base Number Matches
1
1
Compare RBR81U21502AP with alternatives
Compare RBR81L21502BM with alternatives