RBR71U1R840AM vs RBR71L1R840BM feature comparison

RBR71U1R840AM TT Electronics Resistors

Buy Now Datasheet

RBR71L1R840BM TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Bobbin Bobbin
Lead Diameter 0.6 mm 0.6 mm
Lead Length 25.4 mm 25.4 mm
Lead Spacing 5 mm 5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 145 °C 145 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 6.3 mm 6.3 mm
Package Length 7.9 mm 7.9 mm
Package Style Radial Radial
Rated Power Dissipation (P) 0.125 W 0.125 W
Reference Standard MIL-R-39005 MIL-R-39005
Resistance 1.84 Ω 1.84 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 30 ppm/°C 30 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.05% 0.1%
Working Voltage 300 V 300 V
Base Number Matches 1 1

Compare RBR71U1R840AM with alternatives

Compare RBR71L1R840BM with alternatives