RBR71U12901AP vs RBR71L12901BR feature comparison

RBR71U12901AP TT Electronics Resistors

Buy Now Datasheet

RBR71L12901BR TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
Construction Bobbin Bobbin
Lead Diameter 0.6 mm 0.6 mm
Lead Length 25.4 mm 25.4 mm
Lead Spacing 5 mm 5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 145 °C 145 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 6.3 mm 6.3 mm
Package Length 7.9 mm 7.9 mm
Package Style Radial Radial
Rated Power Dissipation (P) 0.125 W 0.125 W
Reference Standard MIL-R-39005 MIL-R-39005
Resistance 12900 Ω 12900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.05% 0.1%
Working Voltage 300 V 300 V
Base Number Matches 1 1
Pbfree Code No
Package Description RADIAL LEADED
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature PRECISION
JESD-609 Code e0
Manufacturer Series RBR
Package Shape CYLINDRICAL PACKAGE
Rated Temperature 125 °C
Series RBR(RADIAL)
Terminal Finish Tin/Lead (Sn/Pb)

Compare RBR71U12901AP with alternatives

Compare RBR71L12901BR with alternatives