RBR71L59700BP
vs
RBR71U59700BR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
Bobbin
|
Bobbin
|
Lead Diameter |
0.6 mm
|
0.6 mm
|
Lead Length |
25.4 mm
|
25.4 mm
|
Lead Spacing |
5 mm
|
5 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
145 °C
|
145 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Diameter |
6.3 mm
|
6.3 mm
|
Package Length |
7.9 mm
|
7.9 mm
|
Package Style |
Radial
|
Radial
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Reference Standard |
MIL-R-39005
|
MIL-R-39005
|
Resistance |
5970 Ω
|
5970 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
RBR(RADIAL)
|
RBR(RADIAL)
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
10 ppm/°C
|
10 ppm/°C
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
300 V
|
300 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Package Description |
|
RADIAL LEADED
|
Additional Feature |
|
PRECISION
|
JESD-609 Code |
|
e0
|
Manufacturer Series |
|
RBR
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Rated Temperature |
|
125 °C
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare RBR71L59700BP with alternatives
Compare RBR71U59700BR with alternatives