RBR71L16R20BM vs RB71WE16R20A feature comparison

RBR71L16R20BM TT Electronics Resistors

Buy Now Datasheet

RB71WE16R20A TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Bobbin Bobbin
Lead Diameter 0.6 mm 0.6 mm
Lead Length 25.4 mm 25.4 mm
Lead Spacing 5 mm 5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 145 °C 145 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 6.3 mm 6.3 mm
Package Length 7.9 mm 7.9 mm
Package Style Radial Radial
Rated Power Dissipation (P) 0.125 W 0.125 W
Reference Standard MIL-R-39005 MIL-R-93
Resistance 16.2 Ω 16.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.05%
Working Voltage 300 V 300 V
Base Number Matches 1 1

Compare RBR71L16R20BM with alternatives

Compare RB71WE16R20A with alternatives