RBR3MM40ATFTR
vs
RBR3L40ADD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Package Description
SC-109B, 2 PIN
R-PDSO-C2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Factory Lead Time
17 Weeks
Samacsys Manufacturer
ROHM Semiconductor
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.62 V
0.69 V
JESD-30 Code
R-PDSO-F2
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Reference Standard
AEC-Q101
AEC-Q101
Rep Pk Reverse Voltage-Max
40 V
40 V
Reverse Current-Max
80 µA
50 µA
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Base Number Matches
1
1
Compare RBR3MM40ATFTR with alternatives
Compare RBR3L40ADD with alternatives