RBR1MM60ATR vs RB160M-60 feature comparison

RBR1MM60ATR ROHM Semiconductor

Buy Now Datasheet

RB160M-60 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description ROHS COMPLIANT, PMDU, 2 PIN PMDU, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 17 Weeks
Date Of Intro 2016-06-01
Samacsys Manufacturer ROHM Semiconductor ROHM Semiconductor
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 60 V 60 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Base Number Matches 1 1
Pbfree Code Yes
Pin Count 2
Forward Voltage-Max (VF) 0.55 V
Non-rep Pk Forward Current-Max 30 A
Qualification Status Not Qualified

Compare RBR1MM60ATR with alternatives

Compare RB160M-60 with alternatives