RBP12205B05CMS
vs
RBP12205B05CMS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ITT CANNON
|
C & K COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.20
|
8536.50.90.20
|
Actuator Type |
THUMBWHEEL
|
THUMBWHEEL TYPE
|
Body Height |
9.2 mm
|
9.2 mm
|
Body Length or Diameter |
19.4 mm
|
18.5 mm
|
Contact (AC) Max Rating R Load |
.13A@38.5VAC
|
.13A@38.46VAC
|
Contact Current(AC)-Max |
0.13 A
|
0.13 A
|
Contact Current(DC)-Max |
0.13 A
|
0.13 A
|
Contact (DC) Max Rating R Load |
.13A@38.5VDC
|
.13A@38.5VDC
|
Contact Voltage(AC)-Max |
38.5 V
|
38.46 V
|
Contact Voltage(DC)-Max |
38.5 V
|
38.5 V
|
Electrical Life |
15000 Cycle(s)
|
15000 Cycle(s)
|
Indexing Angle |
30 deg
|
30 deg
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
5
|
5
|
Number of Switch Sections |
1
|
1
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
DP5T
|
DP5T
|
Switch Type |
ROTARY SWITCH
|
ROTARY SWITCH
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
LOW PROFILE
|
|
|
|