RBP06CTP10R0 vs RTW10D0603C10R0-RG70 feature comparison

RBP06CTP10R0 TA-I Technology Co Ltd

Buy Now Datasheet

RTW10D0603C10R0-RG70 Taitron Components Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TA-I TECHNOLOGY CO LTD TAITRON COMPONENTS INC
Package Description CHIP, LEAD FREE CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Chip Rectangular
JESD-609 Code e3 e3
Manufacturer Series RBP
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 10 Ω 10 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RBP06(BC TOL)
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare RBP06CTP10R0 with alternatives

Compare RTW10D0603C10R0-RG70 with alternatives