RBP06BBS1071 vs AMF06031K070.05%50PPM/KNP20 feature comparison

RBP06BBS1071 TA-I Technology Co Ltd

Buy Now Datasheet

AMF06031K070.05%50PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
TA-I TECHNOLOGY CO LTD MICROTECH GMBH ELECTRONIC
CHIP, LEAD FREE
compliant compliant
EAR99 EAR99
8533.21.00.30
Chip Chip
e3 e3
RBP
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.85 mm
BULK TR, 13 Inch
0.125 W 0.1 W
70 °C
1070 Ω 1070 Ω
FIXED RESISTOR FIXED RESISTOR
RBP06(BC TOL)
0603 0603
YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.1% 0.05%
75 V 75 V
1 1
AEC-Q200

Compare RBP06BBS1071 with alternatives

Compare AMF06031K070.05%50PPM/KNP20 with alternatives