RBM25DTMN-S189
vs
GBM25DCCH-S189
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.37 inch
0.37 inch
Body Depth
0.76 inch
0.76 inch
Body Length
4.478 inch
4.478 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
MATTE TIN OVER NICKEL
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Filter Feature
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
POLYAMIDE
JESD-609 Code
e3
e3
Mating Contact Pitch
0.156 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
HOLE .115-.125
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
STAGGERED
STAGGERED
Plating Thickness
10u inch
10u inch
Rated Current (Signal)
3 A
3 A
Terminal Length
0.25 inch
0.25 inch
Terminal Pitch
3.9624 mm
3.9624 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
50
50
Base Number Matches
1
1
Mounting Option 2
LOCKING
Compare RBM25DTMN-S189 with alternatives
Compare GBM25DCCH-S189 with alternatives