RBB92DHAT-S250
vs
BSTCR-223-D-090-12-G-100-LT
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
SULLINS CONNECTOR SOLUTIONS INC
|
MAJOR LEAGUE ELECTRONICS
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
HOLE .120- .126
|
|
Body Breadth |
0.37 inch
|
0.219 inch
|
Body Depth |
0.915 inch
|
0.188 inch
|
Body Length |
5.64 inch
|
1.817 inch
|
Connector Type |
CARD EDGE CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
GOLD (10) OVER NICKEL (50)
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
BELLOWED TYPE
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch |
0.05 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#4-40
|
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
4
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
PCB Contact Pattern |
STAGGERED
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
2.0066 mm
|
Plating Thickness |
10u inch
|
10u inch
|
Rated Current (Signal) |
1 A
|
2 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.1 inch
|
0.09 inch
|
Terminal Pitch |
2.54 mm
|
2.0066 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
92
|
46
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Additional Feature |
|
BOARD STACKING CONNECTOR
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Finish Termination |
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Contact Gender |
|
MALE
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
BLACK
|
Mating Contact Row Spacing |
|
0.079 inch
|
|
|
|
Compare RBB92DHAT-S250 with alternatives
Compare BSTCR-223-D-090-12-G-100-LT with alternatives