RBB106DHHN-S621 vs CH03253M100-00 feature comparison

RBB106DHHN-S621 Sullins Connector Solutions

Buy Now Datasheet

CH03253M100-00 Cvilux Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC CVILUX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.37 inch 0.079 inch
Body Depth 0.61 inch 1.095 inch
Body Length 5.74 inch 1.247 inch
Connector Type CARD EDGE CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE SQ PIN-SKT
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED POLYAMIDE6T
Mating Contact Pitch 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 2
Number of Rows Loaded 2 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness 10u inch 15u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.125 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 212 25
Base Number Matches 1 1
Rohs Code Yes
Contact Gender MALE
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 600VAC V
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare RBB106DHHN-S621 with alternatives

Compare CH03253M100-00 with alternatives