RB71CE542R0A vs RBR71U542R0BP feature comparison

RB71CE542R0A TT Electronics Resistors

Buy Now Datasheet

RBR71U542R0BP TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Bobbin Bobbin
Lead Diameter 0.6 mm 0.6 mm
Lead Length 25.4 mm 25.4 mm
Lead Spacing 5 mm 5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 145 °C 145 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 6.3 mm 6.3 mm
Package Length 7.9 mm 7.9 mm
Package Style Radial Radial
Rated Power Dissipation (P) 0.125 W 0.125 W
Reference Standard MIL-R-93 MIL-R-39005
Resistance 542 Ω 542 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.05% 0.1%
Working Voltage 300 V 300 V
Base Number Matches 1 1

Compare RB71CE542R0A with alternatives

Compare RBR71U542R0BP with alternatives