RB548W vs RS1BV3 feature comparison

RB548W ROHM Semiconductor

Buy Now Datasheet

RS1BV3 Sanken Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD SANKEN ELECTRIC CO LTD
Part Package Code SC-75A
Package Description R-PDSO-G3 O-PALF-W2
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.80
Samacsys Manufacturer ROHM Semiconductor
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.45 V
JESD-30 Code R-PDSO-G3 O-PALF-W2
JESD-609 Code e1
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.5 A
Number of Elements 2 1
Number of Terminals 3 2
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 0.1 A 0.7 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Surface Mount YES NO
Technology SCHOTTKY
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1
Case Connection ISOLATED
Number of Phases 1
Operating Temperature-Min -40 °C
Reverse Recovery Time-Max 1.5 µs

Compare RB548W with alternatives

Compare RS1BV3 with alternatives