RB521SM-30FHT2R vs BAT54RF feature comparison

RB521SM-30FHT2R ROHM Semiconductor

Buy Now Datasheet

BAT54RF Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Active Active
ROHM CO LTD TAIWAN SEMICONDUCTOR CO LTD
SC-79, 2 PIN ROHS COMPLIANT, PLASTIC PACKAGE-3
compliant compliant
EAR99 EAR99
8541.10.00.70 8541.10.00.70
17 Weeks
ROHM Semiconductor
HIGH RELIABILITY
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
R-PDSO-F2 R-PDSO-G3
e3 e3
1 1
1 1
2 3
150 °C 150 °C
0.2 A 0.2 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
AEC-Q101
30 V 30 V
YES YES
SCHOTTKY SCHOTTKY
Tin (Sn) MATTE TIN
FLAT GULL WING
DUAL DUAL
1 1
1
-55 °C
260
0.23 W
Not Qualified
0.005 µs
30

Compare RB521SM-30FHT2R with alternatives

Compare BAT54RF with alternatives