RB521S-30DP-TP vs RB511VM-30TE-17 feature comparison

RB521S-30DP-TP Micro Commercial Components

Buy Now Datasheet

RB511VM-30TE-17 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP ROHM CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Samacsys Manufacturer MCC ROHM Semiconductor
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.53 V
JESD-30 Code R-PBCC-N2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 0.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.1 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 50 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form NO LEAD FLAT
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1

Compare RB521S-30DP-TP with alternatives

Compare RB511VM-30TE-17 with alternatives