RB451UMFH vs CES388,L3F(B feature comparison

RB451UMFH ROHM Semiconductor

Buy Now Datasheet

CES388,L3F(B Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD TOSHIBA CORP
Package Description R-PDSO-F3
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.45 V 0.6 V
JESD-30 Code R-PDSO-F3 R-PDSO-F2
Non-rep Pk Forward Current-Max 1 A 1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 90 µA 5 µA
Reverse Test Voltage 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Power Dissipation-Max 0.15 W

Compare RB451UMFH with alternatives

Compare CES388,L3F(B with alternatives