RB168MM100TFTR vs VS-1ENH01HM3/85A feature comparison

RB168MM100TFTR ROHM Semiconductor

Buy Now Datasheet

VS-1ENH01HM3/85A Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer ROHM Semiconductor Vishay
Additional Feature HIGH RELIABILITY FREE WHEELING DIODE, SNUBBER DIODE, LOW POWER LOSS, LOW LEAKAGE CURRENT
Application GENERAL PURPOSE ULTRA FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.81 V 0.92 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 40 A 40 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Reference Standard AEC-Q101 AEC-Q101
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 0.4 µA 2 µA
Reverse Test Voltage 100 V 100 V
Surface Mount YES YES
Technology SCHOTTKY
Terminal Finish Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Date Of Intro 2019-01-30
Breakdown Voltage-Min 100 V
JEDEC-95 Code DO-220AA
Operating Temperature-Min -55 °C
Reverse Recovery Time-Max 0.028 µs

Compare RB168MM100TFTR with alternatives

Compare VS-1ENH01HM3/85A with alternatives