RB155(G)
vs
RB155
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
CHANGZHOU STARSEA ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Breakdown Voltage-Min
600 V
600 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
Non-rep Pk Forward Current-Max
50 A
50 A
Number of Elements
4
4
Number of Phases
1
1
Operating Temperature-Max
125 °C
125 °C
Output Current-Max
1.5 A
1.5 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
600 V
600 V
Surface Mount
NO
NO
Base Number Matches
2
31
HTS Code
8541.10.00.80
Diode Element Material
SILICON
JESD-30 Code
O-PBCY-W4
Number of Terminals
4
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Reverse Current-Max
10000 µA
Reverse Test Voltage
600 V
Terminal Form
WIRE
Terminal Position
BOTTOM
Compare RB155(G) with alternatives