RB153-BP-HF vs RB153 feature comparison

RB153-BP-HF Micro Commercial Components

Buy Now Datasheet

RB153 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP DIODES INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 200 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 1.5 A 1.5 A
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Technology SCHOTTKY
Base Number Matches 1 32
HTS Code 8541.10.00.80
JESD-30 Code O-PBCY-W4
JESD-609 Code e0
Number of Terminals 4
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Reverse Current-Max 0.00001 µA
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM

Compare RB153-BP-HF with alternatives

Compare RB153 with alternatives