RB14-14 ABB SemiconductorsBuy Now Datasheet |
BACT12AC54 TE ConnectivityBuy Now |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | ABB LTD | TE CONNECTIVITY LTD |
Reach Compliance Code | compliant | unknown |
Base Number Matches | 3 | 1 |
Additional Feature | NYLON | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG | |