RB100V331MTA16X26 vs ESMG101EC5331MN20S feature comparison

RB100V331MTA16X26 MERITEK Electronics Corporation

Buy Now Datasheet

ESMG101EC5331MN20S Chemi-Con

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERITEK ELECTRONICS CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.33 mA 0.99 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 780 mA 870 mA
Surface Mount NO NO
Tan Delta 0.12 0.08
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Diameter 20 mm
JESD-609 Code e3
Length 20 mm
Package Style Radial
Terminal Finish Tin (Sn)

Compare RB100V331MTA16X26 with alternatives

Compare ESMG101EC5331MN20S with alternatives