RB06FBS1001 vs TNPW06031K00FHEA feature comparison

RB06FBS1001 TA-I Technology Co Ltd

Buy Now Datasheet

TNPW06031K00FHEA Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TA-I TECHNOLOGY CO LTD VISHAY INTERTECHNOLOGY INC
Package Description CHIP, LEAD FREE CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Chip Rectangular
JESD-609 Code e3
Manufacturer Series RB
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method BULK CASSETTE TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.11 W
Rated Temperature 70 °C 70 °C
Resistance 1000 Ω 1000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RB06(F TOL,50PPM)
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Pure Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 2
Factory Lead Time 7 Weeks
Samacsys Manufacturer Vishay
Additional Feature ANTI-SULFUR, RATED AC VOLTAGE (V): 75
Reference Standard AEC-Q200

Compare RB06FBS1001 with alternatives

Compare TNPW06031K00FHEA with alternatives