RAVS102DJT820K vs CN1E2KRTTDD824J feature comparison

RAVS102DJT820K SEI Stackpole Electronics Inc

Buy Now Datasheet

CN1E2KRTTDD824J

Part not found

Search for CN1E2KRTTDD824J
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ANTI-SULFUR
Construction Rectangular
Element Power Dissipation 0.063 W
First Element Resistance 820000 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 2
Number of Terminals 4
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 1 mm
Packing Method TR
Rated Temperature 70 °C
Resistance 820000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 820000 Ω
Size Code 0404
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 25 V
Base Number Matches 1

Compare RAVS102DJT820K with alternatives