RAVS102DJT200K vs CN1E2KTTDD204J feature comparison

RAVS102DJT200K SEI Stackpole Electronics Inc

Buy Now Datasheet

CN1E2KTTDD204J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ANTI-SULFUR
Construction Rectangular Rectangular
Element Power Dissipation 0.063 W 0.063 W
First Element Resistance 200000 Ω 200000 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 1 mm 1 mm
Packing Method TR TR, Paper, 10 Inch
Rated Temperature 70 °C 70 °C
Resistance 200000 Ω 200000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 200000 Ω 200000 Ω
Size Code 0404 0404
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8533.21.00.20
Package Shape RECTANGULAR PACKAGE
Rated Power Dissipation (P) 0.063 W
Temperature Coefficient Tracking 200 ppm/°C

Compare RAVS102DJT200K with alternatives

Compare CN1E2KTTDD204J with alternatives