RAVF104D2205%R vs ACN1E4GTP2J221LF feature comparison

RAVF104D2205%R SEI Stackpole Electronics Inc

Buy Now Datasheet

ACN1E4GTP2J221LF AOI Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STACKPOLE ELECTRONICS INC AOI ELECTRONICS CO LTD
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20
Element Power Dissipation 0.063 W
First Element Resistance 220 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0804 0804
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Manufacturer Series ACN1E4G(J)
Package Height 0.35 mm
Package Length 2 mm
Package Width 1 mm
Resistance 220 Ω
Series ACN1E4G(J)

Compare RAVF104D2205%R with alternatives

Compare ACN1E4GTP2J221LF with alternatives