RAV104D33K5%R vs CRA024RJ33KP10 feature comparison

RAV104D33K5%R SEI Stackpole Electronics Inc

Buy Now Datasheet

CRA024RJ33KP10 Ever Ohms Technology Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STACKPOLE ELECTRONICS INC EVER OHMS TECHNOLOGY CO LTD
Package Description CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20
Element Power Dissipation 0.063 W
First Element Resistance 33000 Ω
Mounting Feature SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8 8
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W 0.063 W
Rated Temperature 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0408 0804
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Construction Chip
JESD-609 Code e3
Package Height 0.4 mm
Package Length 2 mm
Package Width 1 mm
Resistance 33000 Ω
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare RAV104D33K5%R with alternatives

Compare CRA024RJ33KP10 with alternatives