RAV104D13K5%R
vs
ACN1E4GTP4J133LF
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
AOI ELECTRONICS CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.20
Category CO2 Kg
4.9
4.9
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +125C
Candidate List Date
2011-06-20
Element Power Dissipation
0.063 W
First Element Resistance
13000 Ω
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
155 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR
TR
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0408
0804
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Manufacturer Series
ACN1E4G(J)
Package Height
0.35 mm
Package Length
2 mm
Package Width
1 mm
Resistance
13000 Ω
Series
ACN1E4G(J)
Compare RAV104D13K5%R with alternatives
Compare ACN1E4GTP4J133LF with alternatives