RASR33M50TR5X11 vs UKT1HR33MDD1FA feature comparison

RASR33M50TR5X11 Rockwell Automation / Allen-Bradley

Buy Now Datasheet

UKT1HR33MDD1FA Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN-BRADLEY CO INC NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Number of Terminals 2 2
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8532.22.00.20
Capacitance 0.33 µF
Diameter 5 mm
JESD-609 Code e3
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Tape
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 4.3 mA
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE

Compare UKT1HR33MDD1FA with alternatives