RASL470M35CF213X21
vs
UTW470M35TB113X21
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEN-BRADLEY CO INC
|
ALLEN (ROBERT G) CO INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM
|
Number of Terminals |
2
|
2
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8532.22.00.20
|
Capacitance |
|
470 µF
|
Custom Capabilities |
|
Lead Length (Consult Factory)
|
Diameter |
|
13 mm
|
Length |
|
21 mm
|
Manufacturer Series |
|
UTW
|
Negative Tolerance |
|
20%
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Style |
|
Radial
|
Packing Method |
|
Box; Tape
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
35 V
|
Series |
|
UTW
|
|
|
|
Compare UTW470M35TB113X21 with alternatives