RASL4700M6R3TB116X26
vs
RASL4700M6R3CF116X26
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEN-BRADLEY CO INC
|
ALLEN (ROBERT G) CO INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM
|
Number of Terminals |
2
|
2
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8532.22.00.20
|
Capacitance |
|
4700 µF
|
Custom Capabilities |
|
Lead Length (Consult Factory)
|
Diameter |
|
16 mm
|
Length |
|
26 mm
|
Negative Tolerance |
|
20%
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Style |
|
Radial
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
6.3 V
|
Series |
|
RASL
|
Terminal Pitch |
|
2.5 mm
|
|
|
|
Compare RASL4700M6R3CF116X26 with alternatives