RASL1000M16TR210X20 vs 2102LCM1020RTN1110 feature comparison

RASL1000M16TR210X20 Rockwell Automation / Allen-Bradley

Buy Now Datasheet

2102LCM1020RTN1110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN-BRADLEY CO INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Number of Terminals 2 2
Base Number Matches 2 1
HTS Code 8532.22.00.20
Capacitance 1000 µF
Diameter 10 mm
Length 20 mm
Negative Tolerance 20%
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 1050 mA
Terminal Pitch 5 mm

Compare 2102LCM1020RTN1110 with alternatives