RAS47M50CF18X11.5 vs RL1H476M0811MHL feature comparison

RAS47M50CF18X11.5 Rockwell Automation / Allen-Bradley

Buy Now Datasheet

RL1H476M0811MHL Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN-BRADLEY CO INC SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Number of Terminals 2 2
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8532.22.00.20
Capacitance 47 µF
Diameter 8 mm
Length 11.5 mm
Negative Tolerance 20%
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 129 mA
Terminal Pitch 3.5 mm

Compare RL1H476M0811MHL with alternatives