RAS100M6R3TR5X11 vs LESRA100M6R3TB25X11 feature comparison

RAS100M6R3TR5X11 Rockwell Automation / Allen-Bradley

Buy Now Datasheet

LESRA100M6R3TB25X11 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN-BRADLEY CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM
Number of Terminals 2 2
Base Number Matches 2 1
HTS Code 8532.22.00.20
Capacitance 100 µF
Custom Capabilities Lead Length (Consult Factory)
Diameter 5 mm
Length 11 mm
Manufacturer Series LESRA
Negative Tolerance 20%
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Series LESRA
Terminal Pitch 5 mm

Compare LESRA100M6R3TB25X11 with alternatives