RAS100M6R3TR5X11 vs 8101LAM0511LFN1F feature comparison

RAS100M6R3TR5X11 Rockwell Automation / Allen-Bradley

Buy Now Datasheet

8101LAM0511LFN1F Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN-BRADLEY CO INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Number of Terminals 2 2
Base Number Matches 2 1
HTS Code 8532.22.00.20
Capacitance 100 µF
Diameter 5 mm
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Tape
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Surface Mount NO
Terminal Pitch 2 mm
Terminal Shape WIRE

Compare 8101LAM0511LFN1F with alternatives