RAS100M16TB16.3X11 vs 8101LCMAA11LM00J feature comparison

RAS100M16TB16.3X11 Rockwell Automation / Allen-Bradley

Buy Now Datasheet

8101LCMAA11LM00J Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN-BRADLEY CO INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Number of Terminals 2 2
Base Number Matches 2 1
HTS Code 8532.22.00.20
Capacitance 100 µF
Diameter 6.3 mm
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Surface Mount NO
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Compare 8101LCMAA11LM00J with alternatives