RAF05K3241FB
vs
RPC0805FT3K24
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
STACKPOLE ELECTRONICS INC
Package Description
CHIP
CHIP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
BULK
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Reference Standard
IEC61340-3-1
AEC-Q200
Resistance
3240 Ω
3240 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e3
Package Shape
RECTANGULAR PACKAGE
Terminal Finish
MATTE TIN OVER NICKEL
Compare RAF05K3241FB with alternatives
Compare RPC0805FT3K24 with alternatives