RAF05K2102FBG vs RK73H2ARTTDD2102F feature comparison

RAF05K2102FBG Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RK73H2ARTTDD2102F KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
FENGHUA ADVANCED TECHNOLOGY KOA SPEER ELECTRONICS INC
CHIP SMT, 0805
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular RECTANGULAR PACKAGE
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
BULK TR, PAPER, 10 INCH
0.25 W 0.25 W
70 °C 70 °C
IEC61340-3-1 AEC-Q200
21000 Ω 21000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
Yes
ANTI-SULFUR
e3
MATTE TIN OVER NICKEL

Compare RAF05K2102FBG with alternatives

Compare RK73H2ARTTDD2102F with alternatives