RAF05K134FTG
vs
RK73H2AXTDD1303F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
KOA SPEER ELECTRONICS INC
Package Description
CHIP
CHIP
Reach Compliance Code
unknown
compliant
Construction
Rectangular
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR, PAPER, 7 INCH
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Reference Standard
IEC61340-3-1
AEC-Q200
Resistance
130000 Ω
130000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Package Shape
RECTANGULAR PACKAGE
Compare RAF05K134FTG with alternatives
Compare RK73H2AXTDD1303F with alternatives